Part Details for 174483-1 by TE Connectivity
Overview of 174483-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174483-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
174483-1-ND
|
DigiKey | CONN HDR HSG 160POS 2.54MM Min Qty: 600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9740 | Buy Now |
DISTI #
174483-1
|
Avnet Americas | 160P REAR HDR HSG - Bag (Alt: 174483-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bag | 0 |
|
$2.1716 / $2.6133 | Buy Now |
DISTI #
571-174483-1
|
Mouser Electronics | Headers & Wire Housings 160P REAR HDR HSG | 0 |
|
$2.4800 / $3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$2.1700 | Buy Now |
DISTI #
AMP174483-1
|
Heilind Electronics | 160P REAR HDR HSG | Americas - 0 in Stock |
|
$2.3521 / $2.7468 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $4.7800 | Buy Now |
DISTI #
AMP174483-1
|
Interstate Connecting Components | 160P REAR HDR HSG | 0 |
|
$2.3521 / $2.7468 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2800 / $4.7800 | Buy Now |