Part Details for 174465-2 by TE Connectivity
Overview of 174465-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 174465-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
174465-2-ND
|
DigiKey | CONN PLUG HSG 10POS Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
174465-2
|
Avnet Americas | Conn Housing PL 10 POS Crimp ST - Bulk (Alt: 174465-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-174465-2
|
Mouser Electronics | Automotive Connectors 070 MCL 10P B DBL B RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
AMP174465-2
|
Heilind Electronics | 070 MCL 10P B DBL B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 10 POS Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Quest Components | 2574 |
|
$1.2600 / $3.3600 | Buy Now | |
DISTI #
AMP174465-2
|
Interstate Connecting Components | 070 MCL 10P B DBL B | 0 |
|
Buy Now |
Part Details for 174465-2
174465-2 CAD Models
174465-2 Part Data Attributes
|
174465-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174465-2
TE Connectivity
10 CONTACT(S), COMBINATION LINE CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPACTABLE CONTACTS :173630; 173631 | |
Body Breadth | 0.984 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |