-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6315
|
Newark | Ep Ii Tpa 09P, Black |Te Connectivity 1744544-9 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 | Buy Now |
DISTI #
1744544-9-ND
|
DigiKey | EP II TPA 09P, BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bag |
159 In Stock |
|
$0.1672 / $0.1900 | Buy Now |
DISTI #
1744544-9
|
Avnet Americas | EP II TPA 09P, BLACK - Tape and Reel (Alt: 1744544-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 13 Weeks, 6 Days Container: Reel | 1500 Factory Stock |
|
$0.1155 | Buy Now |
DISTI #
571-1744544-9
|
Mouser Electronics | Headers & Wire Housings EP II TPA 09P BLACK RoHS: Compliant | 6106 |
|
$0.1200 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.1026 | Buy Now |
DISTI #
AMP1744544-9
|
Heilind Electronics | EP II TPA 09P, BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP II TPA 09P, BLACK RoHS: Compliant |
3000 In Stock 22500 Factory Stock |
|
$0.1194 / $0.1716 | Buy Now |
DISTI #
1744544-9
|
TTI | Headers & Wire Housings EP II TPA 09P BLACK Min Qty: 12000 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.1060 / $0.1100 | Buy Now |
DISTI #
AMP1744544-9
|
Interstate Connecting Components | EP II TPA 09P, BLACK | 0 |
|
Buy Now | |
|
Powell Electronics | EP II TPA 09P, BLACK Min Qty: 12000 | 14850 |
|
$1,560.0000 / $3,250.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744544-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744544-9
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |