-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT AMP-IN ASSY 3P H BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119284-ND
|
DigiKey | CONN HDR IDC 3P 26-28AWG PCB RA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2912 In Stock |
|
$0.3588 / $0.6300 | Buy Now |
DISTI #
174453-3
|
Avnet Americas | CT AMP-IN ASSY 3P H BLUE - Tape and Reel (Alt: 174453-3) RoHS: Compliant Min Qty: 24480 Package Multiple: 360 Container: Reel | 0 |
|
$0.3338 | Buy Now |
DISTI #
571-174453-3
|
Mouser Electronics | Headers & Wire Housings CT AMP-IN ASSY 3P H BLUE | 0 |
|
$0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24480 Package Multiple: 360 Container: Tray | 0Tray |
|
$0.2970 | Buy Now |
DISTI #
AMP174453-3
|
Heilind Electronics | CT AMP-IN ASSY 3P H BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CT AMP-IN ASSY 3P H BLUE RoHS: Compliant | 0 |
|
$0.3226 / $0.9071 | Buy Now |
DISTI #
AMP174453-3
|
Interstate Connecting Components | CT AMP-IN ASSY 3P H BLUE | 0 |
|
Buy Now | |
|
Master Electronics | CT AMP-IN ASSY 3P H BLUE RoHS: Compliant | 0 |
|
$0.3226 / $0.9071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174453-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174453-3
TE Connectivity
CT AMP-IN ASSY 3P H BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.201 inch | |
Body Length | 0.315 inch | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | LIGHT-BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |