-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Gray Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4401
|
Newark | Headers & Wire Housings 08P Ep Shrd Hdr Asmy Grey |Amp Te Connectivity 1744487-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96425 |
|
$0.6240 | Buy Now |
DISTI #
2266-1744487-8-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 150 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
96425 In Stock |
|
$0.4700 / $0.5900 | Buy Now |
DISTI #
1744487-8-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 150 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5305 | Buy Now |
DISTI #
1744487-8
|
Avnet Americas | EP HEADER ASY,SHROUDED,8 POS,GRY - Bag (Alt: 1744487-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0 |
|
$0.4789 / $0.5407 | Buy Now |
DISTI #
571-1744487-8
|
Mouser Electronics | Headers & Wire Housings 08P EP SHRD HDR ASMY GREY RoHS: Compliant | 0 |
|
$0.5180 / $0.5650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.4550 | Buy Now |
DISTI #
AMP1744487-8
|
Heilind Electronics | 08P EP SHRD HDR ASMY, GREY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 08P EP SHRD HDR ASMY, GREY RoHS: Compliant |
96425 Partner Stock |
|
$0.5080 / $0.5960 | Buy Now |
DISTI #
AMP1744487-8
|
Interstate Connecting Components | 08P EP SHRD HDR ASMY, GREY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1744487-8
|
PEI Genesis | Board Connector 8 Contact(s) | 96425 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744487-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744487-8
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Gray Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.377 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.141 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744487-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744487-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744055-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1744487-8 vs 1744055-8 |
1744357-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator | TE Connectivity | 1744487-8 vs 1744357-8 |