-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744486-6) 06P EP SHRD HDR ASMY, BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4400
|
Newark | Headers&wire Housings 06P Ep Shrd Hdr Asmy, Blue |Amp Te Connectivity 1744486-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93740 |
|
$0.5200 / $0.8740 | Buy Now |
DISTI #
2266-1744486-6-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 200 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
93740 In Stock |
|
$0.4100 / $0.4400 | Buy Now |
DISTI #
1744486-6-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3582 | Buy Now |
DISTI #
1744486-6
|
Avnet Americas | EP HEADER ASY,SHROUDED,6 POS,BLU - Bag (Alt: 1744486-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks, 6 Days Container: Bag | 0 |
|
$0.3797 | Buy Now |
DISTI #
571-1744486-6
|
Mouser Electronics | Headers & Wire Housings 06P EP SHRD HDR ASMY, BLUE | 23851 |
|
$0.3840 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3380 | Buy Now |
DISTI #
AMP1744486-6
|
Heilind Electronics | 06P EP SHRD HDR ASMY, BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 06P EP SHRD HDR ASMY, BLUE RoHS: Compliant |
93740 Partner Stock |
|
$0.3802 / $0.4448 | Buy Now |
DISTI #
65688617
|
Verical | Conn Shrouded Header (4 Sides) HDR 6Power POS 3.96mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 47000 |
|
$0.3300 / $0.4100 | Buy Now |
DISTI #
32374039
|
Verical | Conn Shrouded Header (4 Sides) HDR 6Power POS 3.96mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 46740 |
|
$0.3300 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744486-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744486-6
TE Connectivity
(1744486-6) 06P EP SHRD HDR ASMY, BLUE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.377 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.06 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.141 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744486-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744486-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744055-6 | (1744055-6) 3.96 EP HDR ASSY 6P VERT HT | TE Connectivity | 1744486-6 vs 1744055-6 |
1744056-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 1744486-6 vs 1744056-6 |
1744048-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1744486-6 vs 1744048-6 |