Part Details for 1744439-2 by TE Connectivity
Results Overview of 1744439-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1744439-2 Information
1744439-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1744439-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7361
|
Newark | Ep2.5 Shrd Hdr Assy 2P Vert, Gw |Te Connectivity 1744439-2 RoHS: Not Compliant Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
A107503-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
161 In Stock |
|
$0.1797 / $0.4100 | Buy Now |
DISTI #
1744439-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Crimp ST Cable Mount Bag/Box - Bulk (Alt: 1744439-2) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1517 / $0.1548 | Buy Now |
DISTI #
571-1744439-2
|
Mouser Electronics | Headers & Wire Housings EP2.5 Shrd HDR ASSY 2P VERT, GW RoHS: Compliant | 19842 |
|
$0.1790 / $0.4100 | Buy Now |
|
Future Electronics | EP2.5 Shrd HDR ASSY 2P VERT, GW RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 600 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.1540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 600 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.1540 | Buy Now |
DISTI #
AMP1744439-2
|
Heilind Electronics | EP2.5 SHRD HDR ASSY 2P VERT, G | Americas - 0 in Stock |
|
$0.1733 / $0.2000 | Buy Now |
|
Onlinecomponents.com | EP2.5 Shrd HDR ASSY 2P VERT, GW RoHS: Compliant | 0 |
|
$0.1663 / $0.3483 | Buy Now |
DISTI #
1744439-2
|
TTI | Headers & Wire Housings EP2.5 Shrd HDR ASSY 2P VERT, GW Min Qty: 14400 Package Multiple: 14400 Container: Each | Americas - 0 |
|
$0.2230 | Buy Now |
DISTI #
AMP1744439-2
|
Interstate Connecting Components | EP2.5 SHRD HDR ASSY 2P VERT, G | 0 |
|
$0.1733 / $0.2000 | Buy Now |
Part Details for 1744439-2
1744439-2 CAD Models
1744439-2 Part Data Attributes
|
1744439-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744439-2
TE Connectivity
(1744439-2) EP2.5 Shrd HDR ASSY 2P VERT, GW
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.377 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1744439-2
This table gives cross-reference parts and alternative options found for 1744439-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744439-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2132230-2 | TE Connectivity | $0.1021 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator, Receptacle | 1744439-2 vs 2132230-2 |
1744439-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug | 1744439-2 vs 1744439-2 |