-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744429-9) 3.96 EP HDR ASSY 9P W/PEGS, GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7360
|
Newark | 3.96 Ep Hdr Assy 9P W/Pegs, Gw |Te Connectivity 1744429-9 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.4480 | Buy Now |
DISTI #
A116529-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3500 In Stock |
|
$0.8484 / $1.5200 | Buy Now |
DISTI #
1744429-9
|
Avnet Americas | Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole Bag - Bag (Alt: 1744429-9) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 15 Weeks, 4 Days Container: Bag | 0 |
|
$0.3418 | Buy Now |
DISTI #
571-1744429-9
|
Mouser Electronics | Power to the Board 3.96 EP HDR ASSY 9P W/PEGS, GW RoHS: Compliant | 0 |
|
$0.7320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3360 | Buy Now |
DISTI #
AMP1744429-9
|
Heilind Electronics | 3.96 EP HDR ASSY 9P W/PEGS, GW | Americas - 0 in Stock |
|
$0.4189 / $0.4251 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 9P W/PEGS, GW RoHS: Compliant | 0 |
|
$0.3536 / $0.7405 | Buy Now |
DISTI #
AMP1744429-9
|
Interstate Connecting Components | 3.96 EP HDR ASSY 9P W/PEGS, GW | 0 |
|
$0.4189 / $0.4251 | Buy Now |
DISTI #
000000000003950095
|
Sager | Power to the Board 3.96 EP HDR ASSY 9P W/PEGS, GW Min Qty: 500 | 0 |
|
$0.4747 | Buy Now |
DISTI #
1744429-9
|
Avnet Abacus | Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole Bag (Alt: 1744429-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744429-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744429-9
TE Connectivity
(1744429-9) 3.96 EP HDR ASSY 9P W/PEGS, GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.37 inch | |
Body Length | 1.403 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744429-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744429-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744037-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1744429-9 vs 1744037-9 |