-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744426-2) Header Housing Assy, EP 2.5 RA, 2 Pos.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8450
|
Newark | Conn, R/A Header, 2Pos, 1Row, 2.5Mm Rohs Compliant: Yes |Te Connectivity 1744426-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11541 |
|
$0.3260 / $0.4650 | Buy Now |
DISTI #
97X7329
|
Newark | Header Housing Assy, Ep 2.5 Ra, 2 Pos. Rohs Compliant: Yes |Te Connectivity 1744426-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 | Buy Now |
DISTI #
A116498-ND
|
DigiKey | CONN HEADER R/A 2POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9136 In Stock |
|
$0.1925 / $0.3400 | Buy Now |
DISTI #
1744426-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Crimp ST Cable Mount Bag/Box - Bulk (Alt: 1744426-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1422 | Buy Now |
DISTI #
571-1744426-2
|
Mouser Electronics | Headers & Wire Housings Header Housing Assy EP 2.5 RA, 2 Pos. RoHS: Compliant | 21193 |
|
$0.1540 / $0.3900 | Buy Now |
|
Future Electronics | 2 Position 1 Row 2.5 mm Wire to Board Economy Power Right Angle Pin Header Plug RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1420 / $0.1590 | Buy Now |
|
Future Electronics | 2 Position 1 Row 2.5 mm Wire to Board Economy Power Right Angle Pin Header Plug RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1420 / $0.1590 | Buy Now |
DISTI #
AMP1744426-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1388 / $0.1601 | Buy Now | |
|
Onlinecomponents.com | Header Housing Assy, EP 2.5 RA, 2 Pos. RoHS: Compliant |
4500 In Stock |
|
$0.1366 / $0.2056 | Buy Now |
DISTI #
59196807
|
Verical | Conn Shrouded Header HDR 2Power POS 2.5mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2123 | Americas - 4500 |
|
$0.2311 / $0.2856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744426-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744426-2
TE Connectivity
(1744426-2) Header Housing Assy, EP 2.5 RA, 2 Pos.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |