-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744417-2) 2 POS EP 2.5 HSG, GLOW WIRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7312
|
Newark | Connector Housing, Rcpt, 2Pos, 2.5Mm, Product Range:Economy Power 2.5 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:Amp Economy Power 2.5 Series Contacts Rohs Compliant: Yes |Te Connectivity 1744417-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13920 |
|
$0.0290 | Buy Now |
DISTI #
2266-1744417-2-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
5297 In Stock |
|
$0.0650 | Buy Now |
DISTI #
A116482-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0583 / $0.1100 | Buy Now |
DISTI #
1744417-2
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 1744417-2) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0380 | Buy Now |
DISTI #
97X7312
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 97X7312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 13920 Partner Stock |
|
$0.0580 / $0.1100 | Buy Now |
DISTI #
571-1744417-2
|
Mouser Electronics | Headers & Wire Housings 2 POS EP 2.5 HSG GLOW WIRE RoHS: Compliant | 30704 |
|
$0.0360 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 14400 Container: Box | 0Box |
|
$0.0338 | Buy Now |
DISTI #
AMP1744417-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0286 / $0.0442 | Buy Now | |
|
Onlinecomponents.com | 2 POS EP 2.5 HSG, GLOW WIRE RoHS: Compliant |
68168 In Stock |
|
$0.0346 / $0.0763 | Buy Now |
DISTI #
1744417-2
|
TTI | Headers & Wire Housings 2 POS EP 2.5 HSG GLOW WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.0270 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744417-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744417-2
TE Connectivity
(1744417-2) 2 POS EP 2.5 HSG, GLOW WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.315 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 1744417-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744417-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-102-S-SV | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1744417-2 vs SSM-102-S-SV |
SSW-102-02-T-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1744417-2 vs SSW-102-02-T-S-RA |
SSW-102-03-S-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1744417-2 vs SSW-102-03-S-S |
SSW-102-06-G-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1744417-2 vs SSW-102-06-G-S |
SSW-102-21-G-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1744417-2 vs SSW-102-21-G-S |
SSM-102-S-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1744417-2 vs SSM-102-S-SV-TR |
SSW-102-04-T-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1744417-2 vs SSW-102-04-T-S |
SSW-102-06-T-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1744417-2 vs SSW-102-06-T-S |
SSW-102-22-S-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1744417-2 vs SSW-102-22-S-S |
3-1903388-4 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Yellow Insulator, Plug | TE Connectivity | 1744417-2 vs 3-1903388-4 |