Part Details for 1744397-3 by TE Connectivity
Overview of 1744397-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1744397-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1744397-3
|
Avnet Americas | Conn Wire to Board - Bag (Alt: 1744397-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0 |
|
RFQ |
Part Details for 1744397-3
1744397-3 CAD Models
1744397-3 Part Data Attributes:
|
1744397-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744397-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.425 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.463 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 1744397-3
This table gives cross-reference parts and alternative options found for 1744397-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744397-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPB1803-0101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Kinked Leads Terminal, Natural Insulator, | SMK Corporation | 1744397-3 vs CPB1803-0101 |
STL11-0470VATT-10-03C/TRU | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 1744397-3 vs STL11-0470VATT-10-03C/TRU |
B73N5H03T | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.394 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Amerace Electronic Components | 1744397-3 vs B73N5H03T |
H2002-05 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | 1744397-3 vs H2002-05 |
359-1-003-0-F-XS0-2130 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | 1744397-3 vs 359-1-003-0-F-XS0-2130 |
51114-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.138 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Molex | 1744397-3 vs 51114-0310 |
300HBT1R03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | On-Shore Technology Inc | 1744397-3 vs 300HBT1R03 |
2.5MSFWQ/O3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Lumberg Connect GmbH | 1744397-3 vs 2.5MSFWQ/O3 |
55450-0370 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Molex | 1744397-3 vs 55450-0370 |
A2501WV-F-03P | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 1744397-3 vs A2501WV-F-03P |