-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.1 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1744382-5CT-ND
|
DigiKey | 05P MTA100 HDR ASSY,SM,SN, LF Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
897 In Stock |
|
$1.3342 / $1.7300 | Buy Now |
DISTI #
1744382-5
|
Avnet Americas | Conn Partial Shrouded HDR 5 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 1744382-5) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$1.1546 / $1.3895 | Buy Now |
DISTI #
571-1744382-5
|
Mouser Electronics | Headers & Wire Housings 05P MTA100 HDR ASSY,SM,SN, LF | 0 |
|
$1.4000 / $2.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
DISTI #
AMP1744382-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4390 / $1.4826 | Buy Now | |
|
Onlinecomponents.com | 05P MTA100 HDR ASSY,SM,SN, LF RoHS: Compliant |
2250 Partner Stock |
|
$1.3300 / $1.3400 | Buy Now |
DISTI #
65700667
|
Verical | Conn Wire to Board PIN 5 POS 2.54mm Solder ST SMD RoHS: Compliant Min Qty: 225 Package Multiple: 225 | Americas - 1800 |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
65125692
|
Verical | Conn Wire to Board PIN 5 POS 2.54mm Solder ST SMD RoHS: Compliant Min Qty: 225 Package Multiple: 225 Date Code: 2238 | Americas - 900 |
|
$1.2026 / $1.2382 | Buy Now |
DISTI #
63056716
|
Verical | Conn Wire to Board PIN 5 POS 2.54mm Solder ST SMD RoHS: Compliant Min Qty: 225 Package Multiple: 225 | Americas - 450 |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
AMP1744382-5
|
Interstate Connecting Components | 0 |
|
$1.4390 / $1.4826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744382-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744382-5
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,5 CONTACTS,PIN,0.1 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.25 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.445 mm | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |