-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7301
|
Newark | 3.96 Ep Shrouded Hdr Assy 7P W/Pegs |Te Connectivity 1744357-7 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4860 | Buy Now |
DISTI #
1744357-7-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 2500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4563 | Buy Now |
DISTI #
1744357-7
|
Avnet Americas | 3.96 EP SHROUDED HDR ASSY 7P W/PEGS - Bulk (Alt: 1744357-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4370 / $0.4596 | Buy Now |
DISTI #
571-1744357-7
|
Mouser Electronics | Headers & Wire Housings 3.96 EP SHROUDED HDR ASSY 7P W/PEGS RoHS: Compliant | 0 |
|
$0.4430 / $0.4530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Box |
0 Box |
|
$0.3650 | Buy Now |
DISTI #
AMP1744357-7
|
Heilind Electronics | 3.96 EP SHROUDED HDR ASSY W/PEGS | Americas - 0 in Stock |
|
$0.4552 / $0.4690 | Buy Now |
|
Onlinecomponents.com | 3.96 EP SHROUDED HDR ASSY 7P W/PEGS RoHS: Compliant | 0 |
|
$0.4247 / $0.6191 | Buy Now |
DISTI #
AMP1744357-7
|
Interstate Connecting Components | 3.96 EP SHROUDED HDR ASSY W/PEGS | 0 |
|
$0.4552 / $0.4690 | Buy Now |
DISTI #
000000000004956827
|
Sager | Headers & Wire Housings 3.96 EP SHROUDED HDR ASSY 7P W/PEGS Min Qty: 2500 | 0 |
|
$0.4299 / $0.4422 | Buy Now |
|
Master Electronics | 3.96 EP SHROUDED HDR ASSY 7P W/PEGS RoHS: Compliant | 0 |
|
$0.4247 / $0.6191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744357-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744357-7
TE Connectivity
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.377 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.219 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744357-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744357-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8-1744524-7 | TE Connectivity | Check for Price | Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal | 1744357-7 vs 8-1744524-7 |