-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4388
|
Newark | Power To The Board Pwr Pcb Contact Str 45A 5.32Mm |Amp Te Connectivity 1744340-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.7400 | Buy Now |
DISTI #
1744340-1
|
Avnet Americas | Contact SKT Solder RA Thru-Hole - Bulk (Alt: 1744340-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 5 Days Container: Bulk | 17500 Factory Stock |
|
$0.7598 / $0.7862 | Buy Now |
DISTI #
571-1744340-1
|
Mouser Electronics | Power to the Board PWR PCB CONTACT STR 45A 5.32MM TAIL RoHS: Compliant | 0 |
|
$0.8610 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.7780 | Buy Now |
DISTI #
AMP1744340-1
|
Heilind Electronics | PCB CONTACTCU/AGSTRAIGHT45A | Americas - 0 in Stock |
|
$0.9716 / $1.0165 | Buy Now |
|
Onlinecomponents.com | PCB CONTACT,CU/AG,STRAIGHT,45A RoHS: Compliant |
1671 Partner Stock 17500 Factory Stock |
|
$0.8500 / $1.2300 | Buy Now |
DISTI #
16325590
|
Verical | Contact PIN Solder RA Thru-Hole Bag/Box RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 1671 |
|
$0.8700 / $0.9400 | Buy Now |
DISTI #
1744340-1
|
TTI | Power to the Board PWR PCB CONTACT STR 45A 5.32MM TAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 930 In Stock |
|
$0.8300 / $0.9600 | Buy Now |
DISTI #
17443401-TEC
|
TME | 1744340-1 | 1671 |
|
Buy Now | |
DISTI #
AMP1744340-1
|
Interstate Connecting Components | PCB CONTACTCU/AGSTRAIGHT45A | 0 |
|
$0.9716 / $1.0165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744340-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744340-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 45 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |