Part Details for 1744138-9 by TE Connectivity
Overview of 1744138-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1744138-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8885
|
Newark | 09P Sl156 Hsg Rmp W/O 2,4,6,8 |Amp Te Connectivity 1744138-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 | Buy Now |
DISTI #
1744138-9
|
Avnet Americas | 09P SL156 HSG RMP W/O 2,4,6,8 - Bulk (Alt: 1744138-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1744138-9
|
Mouser Electronics | Headers & Wire Housings 09P SL156 HSG RMP W/O 2468 RoHS: Compliant | 0 |
|
$0.5700 / $1.0700 | Order Now |
|
Onlinecomponents.com | Conn Housing RCP 9 POS Crimp ST Cable Mount RoHS: Compliant |
662 In Stock |
|
$0.6480 / $1.1770 | Buy Now |
DISTI #
1744138-9
|
TTI | Headers & Wire Housings 09P SL156 HSG RMP W/O 2468 Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 9 POS Crimp ST Cable Mount RoHS: Compliant |
662 In Stock |
|
$0.6480 / $1.1770 | Buy Now |
Part Details for 1744138-9
1744138-9 CAD Models
1744138-9 Part Data Attributes:
|
1744138-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744138-9
TE Connectivity
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.312 inch Pitch, Friction Ramp
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.286 inch | |
Body Depth | 0.66 inch | |
Body Length | 1.438 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 2000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Mating Contact Pitch | 0.312 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Total Number of Contacts | 5 |