-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128187-ND
|
DigiKey | CONN HEADER VERT 9POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1610 In Stock |
|
$0.2165 / $0.4500 | Buy Now |
DISTI #
1744109-4
|
Avnet Americas | 3.96 EP HDR ASSY, 9P, OMITTED #8, BLUE (Alt: 1744109-4) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 14 Weeks, 5 Days | 0 |
|
$0.2859 / $0.3228 | Buy Now |
DISTI #
571-1744109-4
|
Mouser Electronics | Headers & Wire Housings 3.96 EP Hdr Assy, 9P, Omitted #8, Blue | 0 |
|
$0.2930 / $0.3350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Box | 0Box |
|
$0.2720 | Buy Now |
DISTI #
AMP1744109-4
|
Heilind Electronics | 3.96 EP HDR ASSY,9P, OMITTED#8,BLUE | Americas - 0 in Stock |
|
$0.3391 / $0.3494 | Buy Now |
|
Onlinecomponents.com | 3.96 EP Hdr Assy, 9P, Omitted #8, Blue RoHS: Compliant | 0 |
|
$0.3163 / $0.4611 | Buy Now |
DISTI #
AMP1744109-4
|
Interstate Connecting Components | 3.96 EP HDR ASSY,9P, OMITTED#8,BLUE | 0 |
|
$0.3391 / $0.3494 | Buy Now |
DISTI #
1744109-4
|
Avnet Abacus | (Alt: 1744109-4) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3.96 EP Hdr Assy, 9P, Omitted #8, Blue RoHS: Compliant | 0 |
|
$0.3163 / $0.4611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744109-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744109-4
TE Connectivity
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.334 inch | |
Body Length | 1.4 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |