Part Details for 1744056-2 by TE Connectivity
Overview of 1744056-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1744056-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7280
|
Newark | 3.96 Ep Hdr Assy 2P R/A Ht |Te Connectivity 1744056-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3210 | Buy Now |
DISTI #
1744056-2-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 12000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1666 | Buy Now |
DISTI #
1744056-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm RA - Bulk (Alt: 1744056-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1486 | Buy Now |
DISTI #
571-1744056-2
|
Mouser Electronics | Headers & Wire Housings 3.96 EP HDR ASSY 2P R/A HT | 8033 |
|
$0.1600 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1511 | Buy Now |
DISTI #
AMP1744056-2
|
Heilind Electronics | 3.96 EP HDR ASSY 2P R/A H | Americas - 0 in Stock |
|
$0.1661 / $0.1917 | Buy Now |
|
Onlinecomponents.com | 3.96 EP HDR ASSY 2P R/A HT RoHS: Compliant | 0 |
|
$0.1594 / $0.3338 | Buy Now |
DISTI #
AMP1744056-2
|
Interstate Connecting Components | 3.96 EP HDR ASSY 2P R/A H | 0 |
|
$0.1661 / $0.1917 | Buy Now |
DISTI #
000000000003581708
|
Sager | Headers & Wire Housings 3.96 EP HDR ASSY 2P R/A HT Min Qty: 1000 | 0 |
|
$0.2140 | Buy Now |
DISTI #
1744056-2
|
Avnet Abacus | (Alt: 1744056-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1744056-2
1744056-2 CAD Models
1744056-2 Part Data Attributes
|
1744056-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744056-2
TE Connectivity
(1744056-2) 3.96 EP HDR ASSY 2P R/A HT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.613 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 1744056-2
This table gives cross-reference parts and alternative options found for 1744056-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744056-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744048-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1744056-2 vs 1744048-2 |