-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744036-5) 05P ECONOMY POWER .200 CL HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5491
|
Newark | 05P Economy Power .200 Cl Hsg |Te Connectivity 1744036-5 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
A112695-ND
|
DigiKey | CONN RCPT HSG 5POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2580 In Stock |
|
$0.2417 / $0.4300 | Buy Now |
DISTI #
1744036-5
|
Avnet Americas | Conn Housing RCP 5 POS 5.08mm Crimp ST - Bulk (Alt: 1744036-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 15000 Factory Stock |
|
$0.2037 / $0.2231 | Buy Now |
DISTI #
571-1744036-5
|
Mouser Electronics | Headers & Wire Housings 05P ECONOMY POWER .200 CL HSG RoHS: Compliant | 7825 |
|
$0.2310 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1902 | Buy Now |
DISTI #
AMP1744036-5
|
Heilind Electronics | 05P ECONOMY POWER .200 CL HSG | Americas - 0 in Stock |
|
$0.2091 / $0.2413 | Buy Now |
|
Onlinecomponents.com | 05P ECONOMY POWER .200 CL HSG RoHS: Compliant |
8505 In Stock 15000 Factory Stock |
|
$0.2209 / $0.2799 | Buy Now |
DISTI #
59379746
|
Verical | Conn Housing RCP 5 POS 5.08mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2119 | Americas - 8500 |
|
$0.2889 / $0.3887 | Buy Now |
DISTI #
73587686
|
Verical | Conn Housing RCP 5 POS 5.08mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 8000 |
|
$0.2310 | Buy Now |
DISTI #
1744036-5
|
TTI | Headers & Wire Housings 05P ECONOMY POWER .200 CL HSG Min Qty: 8000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2060 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744036-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744036-5
TE Connectivity
(1744036-5) 05P ECONOMY POWER .200 CL HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.954 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744036-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744036-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFD10-05-B-A-A | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Wave Tech Co Ltd | 1744036-5 vs EFD10-05-B-A-A |
CRS-01M-LP-05-A-SG-SM1 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 1744036-5 vs CRS-01M-LP-05-A-SG-SM1 |
SSHSM-205-S-02-H-V | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Major League Electronics | 1744036-5 vs SSHSM-205-S-02-H-V |
BF091-05-C-1-N-C | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | 1744036-5 vs BF091-05-C-1-N-C |
B064-0511-283-Z | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | SMP Technology Inc | 1744036-5 vs B064-0511-283-Z |
MCA007-PA05GF-P | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | MMT Corp | 1744036-5 vs MCA007-PA05GF-P |
PCEB05 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | Methode Electronics Inc | 1744036-5 vs PCEB05 |
BG205-05-A-1050-N-A | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 1744036-5 vs BG205-05-A-1050-N-A |
0800IDC-05-U | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking | Ratioplast Electronics | 1744036-5 vs 0800IDC-05-U |
BH05-011-83 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 1744036-5 vs BH05-011-83 |