Part Details for 1744017-2 by TE Connectivity
Overview of 1744017-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1744017-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128186-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1813 In Stock |
|
$0.2362 / $0.3700 | Buy Now |
DISTI #
1744017-2
|
Avnet Americas | 02P MTA156 HDR ASSY FL/RET LEG - Bulk (Alt: 1744017-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1744017-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA156 HDR ASSY FL/RET LEG RoHS: Compliant | 1943 |
|
$0.1880 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant |
2086 In Stock |
|
$0.2171 / $0.3965 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant |
2086 In Stock |
|
$0.2171 / $0.3965 | Buy Now |
Part Details for 1744017-2
1744017-2 CAD Models
1744017-2 Part Data Attributes:
|
1744017-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744017-2
TE Connectivity
2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1744017-2
This table gives cross-reference parts and alternative options found for 1744017-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744017-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644615-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1744017-2 vs 644615-2 |
640444-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1744017-2 vs 640444-2 |
26-60-2022 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1744017-2 vs 26-60-2022 |
86207-8 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1744017-2 vs 86207-8 |
41661-0274 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1744017-2 vs 41661-0274 |
826578-2 | CONNECTOR, 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1744017-2 vs 826578-2 |
342702-1 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1744017-2 vs 342702-1 |
26-60-2027 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1744017-2 vs 26-60-2027 |
27-60-2026 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 1744017-2 vs 27-60-2026 |
3150-1-202-01 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 1744017-2 vs 3150-1-202-01 |