Part Details for 1743C SL001 by Alpha Wire
Overview of 1743C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1743C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9213
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 20Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1743C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,644.5900 | Buy Now |
DISTI #
1743CSL001-ND
|
DigiKey | CABLE 4COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$3,282.7400 | Buy Now |
DISTI #
602-1743C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG, 4 Conductor Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$3,282.6900 | Order Now |
DISTI #
73558562
|
RS | Multiconductor Cable, Communication,20 AWG,4C, Braid Shield, Stranded, Slate | Alpha Wire 1743C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,063.0900 / $4,801.8200 | RFQ |
Part Details for 1743C SL001
1743C SL001 CAD Models
1743C SL001 Part Data Attributes
|
1743C SL001
Alpha Wire
Buy Now
|
Compare Parts:
1743C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |