There are no models available for this part yet.
Overview of 174399-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 174399-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC9989
|
Newark | Mic-Mk2 Dbl Lock Plate 13Pos. |Amp Te Connectivity 174399-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6008 |
|
$0.2090 / $0.3740 | Buy Now | |
DISTI #
174399-2-ND
|
DigiKey | MIC-MK2 DBL LOCK PLATE 13POS. Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3985 In Stock |
|
$0.2004 / $0.3600 | Buy Now | |
DISTI #
174399-2
|
Avnet Americas | Connector Accessories 13 POS Double-Lock Plate Polybutylene Terephthalate Black - Bag (Alt: 174399-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.1663 / $0.1877 | Buy Now | |
DISTI #
571-174399-2
|
Mouser Electronics | Automotive Connectors MIC-MK2 DLOCK PLATE 13POS. RoHS: Compliant | 352 |
|
$0.2000 / $0.3600 | Buy Now | |
DISTI #
70285011
|
RS | MIC MkII, Double Lock Plate,13way | TE Connectivity 174399-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.3730 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1616 | Buy Now | ||
DISTI #
AMP174399-2
|
Heilind Electronics | MIC-MK2 DBL LOCK PLATE 13POS. | Americas - 0 in Stock |
|
$0.1972 / $0.2032 | Buy Now | |
Onlinecomponents.com | MIC-MK2 DBL LOCK PLATE 13POS. RoHS: Compliant |
6008 Partner Stock |
|
$0.1949 / $0.2327 | Buy Now | ||
DISTI #
69769218
|
Verical | Connector Accessories Double Lock Plate Straight Black RoHS: Compliant Min Qty: 326 Package Multiple: 1 | Americas - 6000 |
|
$0.1780 / $0.1920 | Buy Now | |
Bristol Electronics | 4000 |
|
RFQ |
CAD Models for 174399-2 by TE Connectivity
Part Data Attributes for 174399-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
13
|