Part Details for 1743829 by Phoenix Contact
Overview of 1743829 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1743829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1743829
|
Mouser Electronics | Fixed Terminal Blocks MSTBA 2,5/12-G- 5,08 BK AU RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Header Nominal current 12 A Number of positions 12 Pitch 5.08 mm Color Black Contact Surface Gold RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
1743829
|
TTI | Fixed Terminal Blocks MSTBA 2,5/12-G- 5,08 BK AU RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 1743829
1743829 CAD Models
1743829 Part Data Attributes:
|
1743829
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1743829
Phoenix Contact
MSTBA 2,5/12-G-5,08 BK AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |