-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.06in Min Cable Dia, 0.066in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9984
|
Newark | Automotive Connectors 090Iii Mlc Rec(S) Cont |Amp Te Connectivity 1743654-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 64710 |
|
$0.1000 | Buy Now |
DISTI #
1743654-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1743654-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1743654-1-LP
|
Mouser Electronics | Automotive Connectors 090III MLC REC(S) Loose Piece RoHS: Compliant | 24879 |
|
$0.1950 / $0.2800 | Buy Now |
DISTI #
571-1743654-1
|
Mouser Electronics | Automotive Connectors 090III MLC REC(S) CONT RoHS: Compliant | 0 |
|
$0.0790 / $0.0820 | Order Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-22AWG T/R RoHS: Compliant |
59710 Partner Stock |
|
$0.1443 / $0.2411 | Buy Now |
DISTI #
17078257
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 55000 |
|
$0.0800 / $0.0830 | Buy Now |
DISTI #
1743654-1
|
TTI | Automotive Connectors 090III MLC REC(S) CONT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0890 / $0.0930 | Buy Now |
DISTI #
17436541-TEC
|
TME | Connector: wire-board | 59710 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 107165 |
|
RFQ | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 20-22AWG T/R RoHS: Compliant |
59710 Partner Stock |
|
$0.1443 / $0.2411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1743654-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1743654-1
TE Connectivity
Connector Accessory, 0.06in Min Cable Dia, 0.066in Max Cable Dia
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.066 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |