-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HOUSING .250 (6.3 MM) HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1743643-9
|
Heilind Electronics | POS LOCK 250 REC FLAG HSG 2P B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1743643-9
|
Interstate Connecting Components | POS LOCK 250 REC FLAG HSG 2P B | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1743643-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1743643-9
TE Connectivity
PLUG HOUSING .250 (6.3 MM) HOUSING
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | LATCHING | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |