-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1743643-1-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS NATURAL Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4716 | Buy Now |
DISTI #
1743643-1
|
Avnet Americas | 250 2P PLUG HSG FOR PCFL - Bulk (Alt: 1743643-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Container: Bulk | 0 |
|
$0.3886 / $0.4387 | Buy Now |
DISTI #
571-1743643-1
|
Mouser Electronics | Headers & Wire Housings 250 2P PLUG HSG FOR PCFL RoHS: Compliant | 0 |
|
$0.4320 / $0.4710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Container: Bag | 0Bag |
|
$0.3690 | Buy Now |
DISTI #
AMP1743643-1
|
Heilind Electronics | POS LOCK 250 REC FLAG HSG 2P N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pos Lock 250 Rec Flag Hsg 2P Nat RoHS: Compliant | 0 |
|
$0.4300 / $0.6268 | Buy Now |
DISTI #
AMP1743643-1
|
Interstate Connecting Components | POS LOCK 250 REC FLAG HSG 2P N | 0 |
|
Buy Now | |
|
Master Electronics | Pos Lock 250 Rec Flag Hsg 2P Nat RoHS: Compliant | 0 |
|
$0.4300 / $0.6268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1743643-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1743643-1
TE Connectivity
Board Connector, 2 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.77 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 16.2 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |