-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS HDR 8P ASSY(V-TYPE/A)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1743386-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1743386-1-ND
|
DigiKey | MQS HDR 8P ASSY(V-TYPE/A) Min Qty: 1122 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5694 | Buy Now |
DISTI #
1743386-1
|
Avnet Americas | MQS HDR 8P ASSY(V-TYPE/A) - Rail/Tube (Alt: 1743386-1) RoHS: Compliant Min Qty: 1122 Package Multiple: 17 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5329 / $0.5694 | Buy Now |
DISTI #
571-1743386-1
|
Mouser Electronics | Automotive Connectors MQS HDR 8P ASSY(V-TYPE/A) RoHS: Compliant | 0 |
|
$0.5690 | Order Now |
DISTI #
AMP1743386-1
|
Heilind Electronics | MQS HDR 8P ASSY(V-TYPE/A) | Americas - 0 in Stock |
|
$0.6698 / $0.6901 | Buy Now |
|
Onlinecomponents.com | MQS HDR 8P ASSY(V-TYPE/A) RoHS: Compliant | 0 |
|
$0.6250 / $0.9090 | Buy Now |
DISTI #
87748694
|
Verical | Conn Shrouded Header (4 Sides) PIN 8 POS 2.54mm Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 | Americas - 1122 |
|
$0.6507 | Buy Now |
DISTI #
AMP1743386-1
|
Interstate Connecting Components | MQS HDR 8P ASSY(V-TYPE/A) | 0 |
|
$0.6698 / $0.6901 | Buy Now |
DISTI #
1743386-1
|
Avnet Abacus | (Alt: 1743386-1) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MQS HDR 8P ASSY(V-TYPE/A) RoHS: Compliant | 0 |
|
$0.6250 / $0.9090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1743386-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1743386-1
TE Connectivity
MQS HDR 8P ASSY(V-TYPE/A)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.299 inch | |
Body Depth | 0.614 inch | |
Body Length | 1.09 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |