-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1743330-1-ND
|
DigiKey | CONN HEADER VERT 2/4POS 11MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
700 In Stock |
|
$1.0512 / $1.7400 | Buy Now |
DISTI #
1743330-1
|
Avnet Americas | Conn Power HDR 2Power POS 11mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 1743330-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9631 / $1.0874 | Buy Now |
DISTI #
571-1743330-1
|
Mouser Electronics | Power to the Board 250 POWER CONN 2P HDR ASY-A RoHS: Compliant | 693 |
|
$1.0400 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.9140 | Buy Now |
DISTI #
AMP1743330-1
|
Heilind Electronics | 250 ASSM. TAB.11MM 2P NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 ASSM. TAB.11mm 2P NAT RoHS: Compliant | 0 |
|
$1.0700 / $1.5500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.3527 / $2.9248 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 898 |
|
RFQ | |
DISTI #
AMP1743330-1
|
Interstate Connecting Components | 250 ASSM. TAB.11MM 2P NAT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1743330-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1743330-1
TE Connectivity
Board Connector, 3 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 11 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |