-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1743165-5-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS YELLOW Min Qty: 1400 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2895 | Buy Now |
DISTI #
1743165-5
|
Avnet Americas | 250 FLAG P.LOCK-EX 2P HSG YEL - Bulk (Alt: 1743165-5) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Container: Bulk | 0 |
|
$0.2386 / $0.2693 | Buy Now |
DISTI #
571-1743165-5
|
Mouser Electronics | Headers & Wire Housings 250 FLAG P.LOCK-EX 2P HSG YEL RoHS: Compliant | 0 |
|
$0.2790 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 350 Container: Bag | 0Bag |
|
$0.2270 | Buy Now |
DISTI #
AMP1743165-5
|
Heilind Electronics | POSITIVE LOCK 250 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POSITIVE LOCK 250 RECEPTACLE RoHS: Compliant | 0 |
|
$0.1360 / $0.3270 | Buy Now |
DISTI #
AMP1743165-5
|
Interstate Connecting Components | POSITIVE LOCK 250 RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
1743165-5
|
Avnet Abacus | (Alt: 1743165-5) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | POSITIVE LOCK 250 RECEPTACLE RoHS: Compliant | 0 |
|
$0.1360 / $0.3270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1743165-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1743165-5
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 12 mm | |
Total Number of Contacts | 2 |