-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.055in Min Cable Dia, 0.094in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1743162-1-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 14000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0935 | Buy Now |
DISTI #
1743162-1
|
Avnet Americas | 2.8MM MCP-E N-SLD REC(S) CONT - Tape and Reel (Alt: 1743162-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0989 | Buy Now |
DISTI #
571-1743162-1
|
Mouser Electronics | Automotive Connectors 2.8MM MCP- E N-SLD REC(S) CONT RoHS: Compliant | 6090 |
|
$0.0930 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 14000 Package Multiple: 14000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0900 | Buy Now |
DISTI #
AMP1743162-1
|
Heilind Electronics | 2.8MM MCP-E N-SLD REC(S) CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.8MM MCP-E N-SLD REC(S) CONT RoHS: Compliant | 0 |
|
$0.0927 / $0.1941 | Buy Now |
DISTI #
AMP1743162-1
|
Interstate Connecting Components | 2.8MM MCP-E N-SLD REC(S) CONT | 0 |
|
Buy Now | |
DISTI #
1743162-1
|
Avnet Abacus | (Alt: 1743162-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.8MM MCP-E N-SLD REC(S) CONT RoHS: Compliant | 0 |
|
$0.0927 / $0.1941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1743162-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1743162-1
TE Connectivity
Connector Accessory, 0.055in Min Cable Dia, 0.094in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.85 mm2 | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |