-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1742999-2) FASTON 250 FLAG REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7270
|
Newark | Female Flag Disconnect, 6.35Mm, 14Awg, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 1742999-2 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 | Buy Now |
DISTI #
A120405CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26993 In Stock |
|
$0.0777 / $0.2300 | Buy Now |
DISTI #
1742999-2
|
Avnet Americas | Faston Tab Terminal 18-14AWG RCP 12.57mm 7.64mm Tin Reel (Alt: 1742999-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 13 Weeks, 2 Days | 72000 Factory Stock |
|
$0.0822 | Buy Now |
DISTI #
571-1742999-2-CT
|
Mouser Electronics | Terminals 18-14AWG .250 FLAG TERM LIF CUTSTR/100 RoHS: Compliant | 200 |
|
$0.1510 | Buy Now |
DISTI #
571-1742999-2
|
Mouser Electronics | Terminals 18-14AWG .250 FLG TM LIF REC Reel of 9000 RoHS: Compliant | 0 |
|
$0.1000 | Order Now |
DISTI #
571-1742999-2-MR
|
Mouser Electronics | Terminals 18-14AWG .250 FLAG TERM LIF Reel/1000 RoHS: Compliant | 0 |
|
$0.1150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0730 | Buy Now |
DISTI #
AMP1742999-2
|
Heilind Electronics | 250 FLG FAST RCPT 18-14 016TPBR | Americas - 0 in Stock |
|
$0.0813 / $0.0926 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,FLAG,REC.,18-14 AWG,TPBR RoHS: Compliant | 0 |
|
$0.0954 / $0.1112 | Buy Now |
DISTI #
78815012
|
Verical | Crimp Terminal 14-18AWG Brass F Tin T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2348 | Americas - 45460 |
|
$0.1301 / $0.1544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742999-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742999-2
TE Connectivity
(1742999-2) FASTON 250 FLAG REC 18-14 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |