-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250FAST FLG RCPT AMVAR TPBR CMA4000-8500
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4370
|
Newark | Terminals 250Fast Flg Rcpt Tpbr Cma4000-8500 |Amp Te Connectivity 1742979-1 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Reel | 11000 |
|
$0.1230 | Buy Now |
DISTI #
79X6596
|
Newark | Terminal, Female Flag Disconn, 6.35Mm, Product Range:Faston Amplivar 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:15Awg, Insulator Colour:-Rohs Compliant: Yes |Amp Te Connectivity 1742979-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7945 |
|
$0.0630 | Buy Now |
DISTI #
79X6597
|
Newark | Terminal, Female Flag Disconn, 6.35Mm, Product Range:Faston Amplivar 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:15Awg, Insulator Colour:-Rohs Compliant: Yes |Amp Te Connectivity 1742979-1 Min Qty: 33000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1170 | Buy Now |
DISTI #
A120827CT-ND
|
DigiKey | 250FAST FLG RCPT AMVAR TPBR Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19350 In Stock |
|
$0.0967 / $0.2100 | Buy Now |
DISTI #
1742979-1
|
Avnet Americas | 250FAST FLG RCPT AMVAR TPBR CMA4000-8500 - Tape and Reel (Alt: 1742979-1) RoHS: Compliant Min Qty: 33000 Package Multiple: 11000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.1025 | Buy Now |
DISTI #
79X6596
|
Avnet Americas | 250FAST FLG RCPT AMVAR TPBR CMA4000-8500 - Product that comes on tape, but is not reeled (Alt: 79X6596) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Ammo Pack | 7945 Partner Stock |
|
$0.1490 / $0.2410 | Buy Now |
DISTI #
571-1742979-1-CT
|
Mouser Electronics | Terminals 250FAST FLG RCPT Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1830 | Order Now |
DISTI #
571-1742979-1-MR
|
Mouser Electronics | Terminals 250FAST FLG RCPT Reel of 1000 RoHS: Compliant | 0 |
|
$0.1270 / $0.1310 | Order Now |
DISTI #
571-1742979-1
|
Mouser Electronics | Terminals 250FAST FLG RCPT TPBR CMA4000-8500 RoHS: Compliant | 0 |
|
$0.1020 / $0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 11000 Container: Reel | 0Reel |
|
$0.0911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742979-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742979-1
TE Connectivity
250FAST FLG RCPT AMVAR TPBR CMA4000-8500
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 240 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |