-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.04mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1742857-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7254
|
Newark | Tab, Plain, 187 Mag-Mate Slim |Amp Te Connectivity 1742857-1 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
3937-1742857-1TR-ND
|
DigiKey | CONN MAG TERM 31-33AWG TAB Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
976800 In Stock |
|
$0.2763 / $0.3500 | Buy Now |
DISTI #
1742857-1-ND
|
DigiKey | CONN MAG TERM 31-33AWG TAB Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1167 | Buy Now |
DISTI #
1742857-1
|
Avnet Americas | TAB, PLAIN, 187 MAG-MATE SLIM - Tape and Reel (Alt: 1742857-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3015 / $0.3078 | Buy Now |
DISTI #
571-1742857-1
|
Mouser Electronics | Terminals TAB, PLAIN, 187 MAG-MATE SLIM RoHS: Compliant | 0 |
|
$0.1160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.1099 | Buy Now |
DISTI #
AMP1742857-1
|
Heilind Electronics | TAB, PLAIN, 187 MAG-MATE | Americas - 0 in Stock |
|
$0.1297 / $0.1393 | Buy Now |
|
Onlinecomponents.com | TAB, PLAIN, 187 MAG-MATE SLIM RoHS: Compliant | 0 |
|
$0.1159 / $0.3174 | Buy Now |
DISTI #
AMP1742857-1
|
Interstate Connecting Components | TAB, PLAIN, 187 MAG-MATE | 0 |
|
$0.1297 / $0.1393 | Buy Now |
DISTI #
000000000003840144
|
Sager | Terminals TAB, PLAIN, 187 MAG-MATE SLIM Min Qty: 20000 | 0 |
|
$0.1556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742857-1
TE Connectivity
Buy Now
|
Compare Parts:
1742857-1
TE Connectivity
Wire Terminal, 0.04mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.04 mm2 | |
Wire Gauge | 31 AWG |