Part Details for 1742855 by Phoenix Contact
Results Overview of 1742855 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1742855 Information
1742855 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1742855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1742855-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5500 | Buy Now |
DISTI #
651-1742855
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$0.5050 / $0.7100 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 5mm Solder RoHS: Compliant | 0 |
|
$0.4505 / $0.6380 | Buy Now |
DISTI #
1742855
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.4420 / $0.5140 | Buy Now |
DISTI #
000000000002432243
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$0.5618 / $0.6554 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 5mm Solder RoHS: Compliant | 0 |
|
$0.4505 / $0.6380 | Buy Now |
Part Details for 1742855
1742855 CAD Models
1742855 Part Data Attributes
|
1742855
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1742855
Phoenix Contact
MSTBVA 2,5/ 2-G BK PIN 13,9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |