Part Details for 1742778-1 by TE Connectivity
Overview of 1742778-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1742778-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128175CT-ND
|
DigiKey | GROUNDING CLIP, 24-20 AWG Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7006 In Stock |
|
$0.1610 / $0.2200 | Buy Now |
DISTI #
1742778-1
|
Avnet Americas | AMP1742778-1 - Bulk (Alt: 1742778-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1339 / $0.1467 | Buy Now |
DISTI #
571-1742778-1
|
Mouser Electronics | Terminals Grounding Clip 24-20 AWG RoHS: Compliant | 4764 |
|
$0.1390 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1251 | Buy Now |
DISTI #
AMP1742778-1
|
Heilind Electronics | GROUNDING CLIP, 24-20 AWG | Americas - 0 in Stock |
|
$0.1498 / $0.1611 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
161 In Stock |
|
$0.1369 / $0.1574 | Buy Now |
DISTI #
AMP1742778-1
|
Interstate Connecting Components | GROUNDING CLIP, 24-20 AWG | 0 |
|
$0.1498 / $0.1611 | Buy Now |
DISTI #
1742778-1
|
Avnet Abacus | (Alt: 1742778-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
161 In Stock |
|
$0.1369 / $0.1574 | Buy Now |