-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL EX 187 REC 0.5-1.3MM2 NPST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8867
|
Newark | Pl Ex 187 Rec 0.5-1.3Mm2 Npst |Amp Te Connectivity 1742669-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 108000 |
|
$0.1490 | Buy Now |
DISTI #
A107923CT-ND
|
DigiKey | CONN QC RCPT 16-26AWG 0.187 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8225 In Stock |
|
$0.0984 / $0.2200 | Buy Now |
DISTI #
1742669-1
|
Avnet Americas | 187 POSILOCK EX REC 012SST - Tape and Reel (Alt: 1742669-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 29 Weeks, 1 Days Container: Reel | 18000 Factory Stock |
|
$0.1042 | Buy Now |
DISTI #
571-1742669-1
|
Mouser Electronics | Terminals 187 posilock EX rec 012sst RoHS: Compliant | 17498 |
|
$0.0980 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.0926 | Buy Now |
DISTI #
AMP1742669-1
|
Heilind Electronics | 187 POSILOCK EX REC 012SS POSITIVE LOCL | Americas - 0 in Stock |
|
$0.0944 / $0.1174 | Buy Now |
|
Onlinecomponents.com | PL EX 187 REC 0.5-1.3MM2 NPST RoHS: Compliant |
108000 Partner Stock 18000 Factory Stock |
|
$0.0947 / $0.0975 | Buy Now |
DISTI #
1742669-1
|
Avnet Americas | 187 POSILOCK EX REC 012SST - Tape and Reel (Alt: 1742669-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 29 Weeks, 1 Days Container: Reel | 18000 Factory Stock |
|
$0.1042 | Buy Now |
DISTI #
AMP1742669-1
|
Interstate Connecting Components | 187 POSILOCK EX REC 012SS POSITIVE LOCL | 0 |
|
$0.0944 / $0.1174 | Buy Now |
|
Powell Electronics | 187 posilock EX rec 012sst Min Qty: 18000 | 10800 |
|
$0.0700 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742669-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742669-1
TE Connectivity
PL EX 187 REC 0.5-1.3MM2 NPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.14 inch | |
Cable Entry-Min | 0.09 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.31 mm2 | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |