There are no models available for this part yet.
Overview of 1742664-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1742664-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1742664-1TR-ND
|
DigiKey | TAB, FASTON, PC BOARD, .187 SE Min Qty: 60000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
1742664-1-ND
|
DigiKey | TAB, FASTON, PC BOARD, .187 SE Min Qty: 60000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0877 | Buy Now | |
DISTI #
1742664-1
|
Avnet Americas | TAB, FASTON, PC BOARD, .187 SE - Tape and Reel (Alt: 1742664-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0930 | Buy Now | |
DISTI #
571-1742664-1
|
Mouser Electronics | Terminals TAB FASTON PC BOARD .187 SERIES | 0 |
|
$0.0870 | Order Now | |
DISTI #
V36:1790_11633244
|
Arrow Electronics | Faston Tab Terminal Brass Tab 25.4mm Tin Over Nickel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2211 | Americas - 130000 |
|
$0.0433 / $0.0592 | Buy Now | |
Future Electronics | Faston Tab Terminal Tab 25.4mm 8.89mm Tin Over Nickel RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0870 / $0.0909 | Buy Now | ||
DISTI #
AMP1742664-1
|
Heilind Electronics | TAB FASTON 187 RECEPTACLE TNIP | Americas - 0 in Stock |
|
$0.1032 / $0.1048 | Buy Now | |
Onlinecomponents.com | Faston Tab Terminal Tab 25.4mm 8.89mm Tin Over Nickel RoHS: Compliant |
40000 Partner Stock |
|
$0.0956 / $0.1669 | Buy Now | ||
DISTI #
80330303
|
Verical | Faston Tab Terminal Brass Tab 25.4mm Tin Over Nickel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2211 | Americas - 130000 |
|
$0.0433 | Buy Now | |
DISTI #
80926113
|
Verical | Faston Tab Terminal Brass Tab 25.4mm Tin Over Nickel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0950 / $0.0970 | Buy Now |
CAD Models for 1742664-1 by TE Connectivity
Part Data Attributes for 1742664-1 by TE Connectivity
1742664-1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1742664-1TE ConnectivityVS
-