-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RAST 5 POSILOCK MKIII,22-18 AW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120403CT-ND
|
DigiKey | RAST 5 POSILOCK MKIII,22-18 AW Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26554 In Stock |
|
$0.0428 / $0.1300 | Buy Now |
DISTI #
1742630-1
|
Avnet Americas | RAST 5 POSILOCK MKIII,22-18 AW - Tape and Reel (Alt: 1742630-1) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0453 | Buy Now |
DISTI #
571-1742630-1
|
Mouser Electronics | Terminals RAST 5 POSILOCK MKIII,22-18 AW RoHS: Compliant | 0 |
|
$0.0460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 20000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0403 | Buy Now |
DISTI #
AMP1742630-1
|
Heilind Electronics | RAST 5 POSILOCK MKIII22-18 AW | Americas - 0 in Stock |
|
$0.0503 / $0.0510 | Buy Now |
|
Onlinecomponents.com | RAST 5 POSILOCK MKIII,22-18 AW RoHS: Compliant | 0 |
|
$0.0424 / $0.1162 | Buy Now |
DISTI #
1742630-1
|
TTI | Terminals RAST 5 POSILOCK MKIII,22-18 AW Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0420 | Buy Now |
DISTI #
AMP1742630-1
|
Interstate Connecting Components | RAST 5 POSILOCK MKIII22-18 AW | 0 |
|
$0.0503 / $0.0510 | Buy Now |
DISTI #
1742630-1
|
Avnet Abacus | (Alt: 1742630-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RAST 5 POSILOCK MKIII,22-18 AW RoHS: Compliant | 0 |
|
$0.0424 / $0.1162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742630-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742630-1
TE Connectivity
RAST 5 POSILOCK MKIII,22-18 AW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.811 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Rated Current | 23.5 A | |
Rated Voltage | 240 V | |
Rated Voltage(DC) | 240 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |