-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.95mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5019
|
Newark | Amplivar Wire Pin 600-1400 020Brs |Amp Te Connectivity 1742451-1 RoHS: Not Compliant Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
1742451-1-ND
|
DigiKey | CONN SPLICE 600-1400 CMA CRIMP Min Qty: 120000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0535 | Buy Now |
DISTI #
1742451-1
|
Avnet Americas | Wire Pin 19-23AWG Strip - Tape and Reel (Alt: 1742451-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 30000 Lead time: 3 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0566 | Buy Now |
DISTI #
571-1742451-1
|
Mouser Electronics | Terminals AMPLIVAR WIRE PIN 6.3 - 6.8MM RoHS: Compliant | 0 |
|
$0.1860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 30000 Lead time: 3 Weeks Container: Reel | 0Reel |
|
$0.0503 | Buy Now |
DISTI #
AMP1742451-1
|
Heilind Electronics | AMPLIVAR WIRE PIN 600-1400 020 | Americas - 0 in Stock |
|
$0.0629 | Buy Now |
|
Onlinecomponents.com | AMPLIVAR WIRE PIN 600-1400 020BRS RoHS: Compliant | 180000 Factory Stock |
|
$0.0547 / $0.1539 | Buy Now |
DISTI #
1742451-1
|
TTI | Terminals AMPLIVAR WIRE PIN 6.3 - 6.8MM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1360 | Buy Now |
DISTI #
AMP1742451-1
|
Interstate Connecting Components | AMPLIVAR WIRE PIN 600-1400 020 | 0 |
|
$0.0629 | Buy Now |
|
Powell Electronics | AMPLIVAR WIRE PIN 600-1400 020BRS Min Qty: 100000 | 118800 |
|
$0.0610 / $0.0658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742451-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742451-1
TE Connectivity
Wire Terminal, 0.95mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.95 mm2 | |
Wire Gauge | 18 AWG |