-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7244
|
Newark | Pin,090 Diam,500 Series, mag-Ma |Amp Te Connectivity 1742404-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
1742404-1-ND
|
DigiKey | CONN MAG TERM 17-19.5AWG PIN Min Qty: 10000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1970 | Buy Now |
DISTI #
1742404-1
|
Avnet Americas | PIN,090 DIAM,500 SERIES,MAG-MA - Bag (Alt: 1742404-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0 |
|
$0.1986 / $0.2175 | Buy Now |
DISTI #
571-1742404-1
|
Mouser Electronics | Terminals PIN,090 DIAM, 500 SERIES,MAG-MA RoHS: Compliant | 0 |
|
$0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$0.1855 | Buy Now |
DISTI #
AMP1742404-1
|
Heilind Electronics | PIN,090 DIAM,500 SERIES,MAG-MA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIN,090 DIAM,500 SERIES,MAG-MA RoHS: Compliant | 0 |
|
$0.1956 / $0.4098 | Buy Now |
DISTI #
AMP1742404-1
|
Interstate Connecting Components | PIN,090 DIAM,500 SERIES,MAG-MA | 0 |
|
Buy Now | |
|
Master Electronics | PIN,090 DIAM,500 SERIES,MAG-MA RoHS: Compliant | 0 |
|
$0.1956 / $0.4098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742404-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742404-1
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 17 AWG |