-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7243
|
Newark | Tab, faston,250 Series, mag-Mate |Amp Te Connectivity 1742398-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
DISTI #
41AJ4352
|
Newark | Tab, faston,250 Series, mag-Mate |Amp Te Connectivity 1742398-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 | Buy Now |
DISTI #
A137018CT-ND
|
DigiKey | CONN MAG TERM 17-19AWG QC 0.250 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1105 / $0.2800 | Buy Now |
DISTI #
1742398-1
|
Avnet Americas | TAB,FASTON,250 SERIES,MAG-MATE - Bulk (Alt: 1742398-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Container: Bulk | 105000 Factory Stock |
|
$0.1171 | Buy Now |
DISTI #
571-1742398-1
|
Mouser Electronics | Terminals TAB,FASTON,250 SERIES,MAG-MATE RoHS: Compliant | 0 |
|
$0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 32 Weeks Container: Box | 0Box |
|
$0.1040 | Buy Now |
DISTI #
AMP1742398-1
|
Heilind Electronics | TAB,FASTON,250 SERIES,MAG-MATE | Americas - 0 in Stock |
|
$0.1123 / $0.1140 | Buy Now |
|
Onlinecomponents.com | Magnet Wire Terminal - Tab - Mating Tab Width .25 in (6.35 mm) - Size 2 - 19 to 17 AWG (.9 to 1.13mm) Magnet Wire - Uninsulated - Quick Connect. RoHS: Compliant |
27500 In Stock 30000 On Order 105000 Factory Stock |
|
$0.1347 / $0.2255 | Buy Now |
DISTI #
73588082
|
Verical | Connector Terminal Tab Crimp ST Cable Mount T/R RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 | Americas - 60000 |
|
$0.1473 | Buy Now |
DISTI #
69740640
|
Verical | Connector Terminal Tab Crimp ST Cable Mount T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2328 | Americas - 27500 |
|
$0.1780 / $0.3132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742398-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742398-1
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 17 AWG |