-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8505
|
Newark | Pcb Terminal, 6.35Mm X 0.8Mm, 1.4Mm, Tab Size - Metric:6.35Mm X 0.8Mm, Tab Size - Imperial:0.25" X 0.031", Terminal Material:Copper, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:250 Series Rohs Compliant: Yes |Te Connectivity 1742188-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8291 |
|
$0.1210 / $0.2500 | Buy Now |
DISTI #
95Y8864
|
Newark | 250 Faston, pcb Tab, tcbr |Amp Te Connectivity 1742188-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 133447 |
|
$0.1110 | Buy Now |
DISTI #
A125035-ND
|
DigiKey | PCB TAB,.250 FASTON Min Qty: 1 Lead time: 11 Weeks Container: Bag |
299537 In Stock |
|
$0.0964 / $0.1800 | Buy Now |
DISTI #
1742188-1
|
Avnet Americas | Faston Tab Terminal M 14.02mm 7.92mm Tin Loose Piece - Bulk (Alt: 1742188-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0895 | Buy Now |
DISTI #
84R8505
|
Avnet Americas | Faston Tab Terminal M 14.02mm 7.92mm Tin Loose Piece - Bulk (Alt: 84R8505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 8291 Partner Stock |
|
$0.1560 / $0.2810 | Buy Now |
DISTI #
571-1742188-1
|
Mouser Electronics | Terminals PCB TAB,.250 FASTON RoHS: Compliant | 30718 |
|
$0.0880 / $0.1800 | Buy Now |
DISTI #
V99:2348_11633748
|
Arrow Electronics | Faston Tab Terminal Brass Tab 14.02mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2208 | Americas - 23154 |
|
$0.0834 / $0.1062 | Buy Now |
DISTI #
V36:1790_11633748
|
Arrow Electronics | Faston Tab Terminal Brass Tab 14.02mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2241 | Americas - 10785 |
|
$0.0766 / $0.0990 | Buy Now |
|
Future Electronics | FASTON 250 PCB TAB TPBR RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks Container: Box | 20000Box |
|
$0.1370 | Buy Now |
DISTI #
AMP1742188-1
|
Heilind Electronics | PCB TAB,.250 FASTON | Americas - 0 in Stock |
|
$0.0776 / $0.1008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742188-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742188-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |