-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9545
|
Newark | Headers&wire Housings Spring Spade #10 18-14 |Amp Te Connectivity 1742173-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14990 |
|
$0.2580 | Buy Now |
DISTI #
10R4997
|
Newark | Spring Spade Terminal 18-14 Awg Tpbr |Amp Te Connectivity 1742173-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 | Buy Now |
DISTI #
2266-1742173-1TR-ND
|
DigiKey | CONN SPADE TERM 14-18AWG #10 Min Qty: 5000 Lead time: 34 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14990 In Stock |
|
$0.1140 / $0.1170 | Buy Now |
DISTI #
1742173-1-ND
|
DigiKey | CONN SPADE TERM 14-18AWG #10 Min Qty: 5000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0981 | Buy Now |
DISTI #
1742173-1
|
Avnet Americas | SPRING SPADE #10 18-14 - Tape and Reel (Alt: 1742173-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1038 | Buy Now |
DISTI #
571-1742173-1
|
Mouser Electronics | Headers & Wire Housings SPRING SPADE #10 18-14 RoHS: Compliant | 0 |
|
$0.1060 | Order Now |
DISTI #
71359389
|
RS | SPRING SPADE TERMINAL 18-14 AWG TPBR | TE Connectivity 1742173-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 / $0.1330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0922 | Buy Now |
DISTI #
AMP1742173-1
|
Heilind Electronics | SPRING SPADE #10 18-14 | Americas - 0 in Stock |
|
$0.0927 / $0.1169 | Buy Now |
|
Onlinecomponents.com | SPRING SPADE TERMINAL 18-14 AWG TPBR RoHS: Compliant |
14990 Partner Stock |
|
$0.1112 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742173-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742173-1
TE Connectivity
2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |