-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1742160-1) TAB,187 FASTON,MAG-MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5000
|
Newark | Tab,187 Faston, mag-Mate |Amp Te Connectivity 1742160-1 Min Qty: 144000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
A111059CT-ND
|
DigiKey | CONN MAG TERM 17-19AWG QC 0.187 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31167 In Stock |
|
$0.0893 / $0.2000 | Buy Now |
DISTI #
1742160-1
|
Avnet Americas | Quick Disconnect Terminal Tin Strip - Tape and Reel (Alt: 1742160-1) RoHS: Compliant Min Qty: 144000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.0946 | Buy Now |
DISTI #
571-1742160-1
|
Mouser Electronics | Terminals TAB 187 MAG-MATE SLIM LN. RoHS: Compliant | 0 |
|
$0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144000 Package Multiple: 12000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0841 | Buy Now |
DISTI #
AMP1742160-1
|
Heilind Electronics | TAB,187 FASTON,MAG-MATE | Americas - 0 in Stock |
|
$0.1050 | Buy Now |
|
Onlinecomponents.com | TAB,187 FASTON,MAG-MATE RoHS: Compliant |
63000 In Stock |
|
$0.0871 / $0.1185 | Buy Now |
DISTI #
79360960
|
Verical | Quick Disconnect Terminal 18-19AWG Brass Tin Carton/Reel RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 60000 |
|
$0.1110 | Buy Now |
DISTI #
51484650
|
Verical | Quick Disconnect Terminal 18-19AWG Brass Tin Carton/Reel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1814 | Americas - 3000 |
|
$0.1496 | Buy Now |
DISTI #
AMP1742160-1
|
Interstate Connecting Components | TAB,187 FASTON,MAG-MATE | 0 |
|
$0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742160-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742160-1
TE Connectivity
(1742160-1) TAB,187 FASTON,MAG-MATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |