Part Details for 1742106-1 by TE Connectivity
Overview of 1742106-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-10600800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 8S PF Vertical Receptacle. | |
51742-10601600AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 16S Vertical Receptacle. | |
51742-10602400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S Vertical Receptacle. |
Price & Stock for 1742106-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1742106-1TR-ND
|
DigiKey | CONN SPADE TERM 12-16AWG #8 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.1610 / $0.1640 | Buy Now |
DISTI #
1742106-1-ND
|
DigiKey | CONN SPADE TERM 12-16AWG #8 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1421 | Buy Now |
DISTI #
3937-1742106-1TR-ND
|
DigiKey | CONN SPADE TERM 12-16AWG #8 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.2208 / $0.3200 | Buy Now |
DISTI #
1742106-1
|
Avnet Americas | SPRING SPADE - Bulk (Alt: 1742106-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1507 | Buy Now |
DISTI #
571-1742106-1
|
Mouser Electronics | Terminals SPRING SPADE RoHS: Compliant | 0 |
|
$0.1420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1338 | Buy Now |
DISTI #
AMP1742106-1
|
Heilind Electronics | SPADE TERMINAL 16-12 AWG TPBR | Americas - 0 in Stock |
|
$0.1509 / $0.1697 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
40000 Partner Stock |
|
$0.1357 / $0.1692 | Buy Now |
DISTI #
17421061-TEC
|
TME | 1742106-1 Min Qty: 10000 | 40000 |
|
$0.1582 / $0.1597 | Buy Now |
DISTI #
AMP1742106-1
|
Interstate Connecting Components | SPADE TERMINAL 16-12 AWG TPBR | 0 |
|
$0.1509 / $0.1697 | Buy Now |