Part Details for 174202-1 by TE Connectivity
Overview of 174202-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 174202-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8860
|
Newark | 250 Faston Hsg.,rec.,4 Pos, natrual |Amp Te Connectivity 174202-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1009 |
|
$0.6200 | Buy Now |
DISTI #
11H9204
|
Newark | 250 Faston Hsg.,rec.,4 Pos, natrual |Amp Te Connectivity 174202-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.4410 | Buy Now |
DISTI #
A120402-ND
|
DigiKey | CONN RCPT HSG 0.25 4POS NATURAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
741 In Stock |
|
$0.3558 / $0.6200 | Buy Now |
DISTI #
174202-1
|
Avnet Americas | Conn Housing PL 4 POS 9mm ST Cable Mount - Bulk (Alt: 174202-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.3845 / $0.4341 | Buy Now |
DISTI #
571-174202-1
|
Mouser Electronics | Terminals 250 FASTON PLUG 4P RoHS: Compliant | 221 |
|
$0.3550 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3650 | Buy Now |
DISTI #
AMP174202-1
|
Heilind Electronics | 250 FASTON PLUG 4P | Americas - 0 in Stock |
|
$0.4027 / $0.4698 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS 9mm Crimp ST Cable Mount RoHS: Compliant |
1009 Partner Stock |
|
$0.4397 / $0.8594 | Buy Now |
DISTI #
14381518
|
Verical | Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Green RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 1009 |
|
$0.6500 / $0.7800 | Buy Now |
DISTI #
AMP174202-1
|
Interstate Connecting Components | 250 FASTON PLUG 4P | 0 |
|
$0.4027 / $0.4698 | Buy Now |
Part Details for 174202-1
174202-1 CAD Models
174202-1 Part Data Attributes
|
174202-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174202-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.551 inch | |
Body Depth | 0.984 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |