-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8423
|
Newark | Pcb Terminal, 2.79Mm X 0.51Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1742014-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
17R4991
|
Newark | .110 Pcb Faston Tab Rohs Compliant: Yes |Amp Te Connectivity 1742014-1 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 | Buy Now |
DISTI #
A125034CT-ND
|
DigiKey | CONN QC TAB 0.110 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
744 In Stock |
|
$0.0550 / $0.1600 | Buy Now |
DISTI #
1742014-1
|
Avnet Americas | Quick Disconnect Terminal M Tin Strip - Tape and Reel (Alt: 1742014-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0582 | Buy Now |
DISTI #
571-1742014-1
|
Mouser Electronics | Terminals .110 PCB FASTON TAB RoHS: Compliant | 0 |
|
$0.0550 / $0.1600 | Order Now |
|
Future Electronics | Printed Circuit Board Straight Quick Disconnect Tab RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0550 / $0.0585 | Buy Now |
DISTI #
AMP1742014-1
|
Heilind Electronics | .110 PCB FASTON TAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 110 FASTON,PCB TAB,TPBR RoHS: Compliant | 0 |
|
$0.0466 / $0.0666 | Buy Now |
DISTI #
1742014-1
|
TTI | Terminals .110 PCB FASTON TAB Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0540 | Buy Now |
DISTI #
AMP1742014-1
|
Interstate Connecting Components | .110 PCB FASTON TAB | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742014-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742014-1
TE Connectivity
FASTON 110 PCB TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |