Part Details for 1741999 by Phoenix Contact
Overview of 1741999 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1741999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1741999-ND
|
DigiKey | TERM BLOCK PLUG 20POS 270DEG 5MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4092 | Buy Now |
DISTI #
651-1741999
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2 5/20-ST AU RoHS: Compliant | 0 |
|
$32.4000 | Order Now |
DISTI #
71775705
|
RS | PCB Plug Screw 5mm 12AWG 12A 20 Position | Phoenix Contact 1741999 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3900 / $43.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6700 / $58.5200 | Buy Now |
DISTI #
000000000000181209
|
Sager | Pluggable Terminal Blocks MVSTBW 2 5/20-ST AU Min Qty: 50 | 0 |
|
$36.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.6700 / $58.5200 | Buy Now |