-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE CABLE CLAMP KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9201
|
Newark | Amplimite Cable Clamp Kit Rohs Compliant: Yes |Amp Te Connectivity 174193-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $18.3500 | Buy Now |
DISTI #
174193-1-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 100 Lead time: 74 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.3659 | Buy Now |
DISTI #
174193-1
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Die Cast Individual Kit - Bulk (Alt: 174193-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$15.1410 / $18.2205 | Buy Now |
DISTI #
571-174193-1
|
Mouser Electronics | D-Sub Backshells AMPLIMITE CABLE CLAMP KIT RoHS: Compliant | 0 |
|
$18.0000 / $18.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$15.1000 | Buy Now |
DISTI #
AMP174193-1
|
Heilind Electronics | AMPLIMITE CABLE CLAMP KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE CABLE CLAMP KIT RoHS: Compliant | 0 |
|
$15.9300 / $33.3600 | Buy Now |
DISTI #
AMP174193-1
|
Interstate Connecting Components | AMPLIMITE CABLE CLAMP KIT | 0 |
|
Buy Now | |
DISTI #
174193-1
|
Avnet Abacus | (Alt: 174193-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMPLIMITE CABLE CLAMP KIT RoHS: Compliant | 0 |
|
$15.9300 / $33.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174193-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174193-1
TE Connectivity
AMPLIMITE CABLE CLAMP KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 3 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |