Part Details for 1741834 by Phoenix Contact
Overview of 1741834 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1741834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12326-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
46 In Stock |
|
$3.3564 / $4.0400 | Buy Now |
DISTI #
651-1741834
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 50 |
|
$3.3500 / $4.0400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm 12A RoHS: Compliant | 0 |
|
$3.3300 / $4.0900 | Buy Now |
DISTI #
000000000000181206
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$4.1700 / $4.6600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 5.08mm 12A RoHS: Compliant | 0 |
|
$3.3300 / $4.0900 | Buy Now |
Part Details for 1741834
1741834 CAD Models
1741834 Part Data Attributes
|
1741834
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1741834
Phoenix Contact
Strip Terminal Block, 10A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |