Part Details for 1741698 by Phoenix Contact
Overview of 1741698 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1741698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1741698-ND
|
DigiKey | TERM BLOCK HDR 15POS 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4190 | Buy Now |
DISTI #
651-1741698
|
Mouser Electronics | Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$4.2300 / $5.3200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 15 POS 5.08mm Solder ST RoHS: Compliant | 0 |
|
$4.0700 / $5.9300 | Buy Now |
DISTI #
000000000000181204
|
Sager | Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$5.0200 / $5.6200 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 15 POS 5.08mm Solder ST RoHS: Compliant | 0 |
|
$4.0700 / $5.9300 | Buy Now |
Part Details for 1741698
1741698 CAD Models
1741698 Part Data Attributes
|
1741698
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1741698
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |